
Highlights & Details
Kolink OBSERVATORY LITE MESH Midi tower Game console casing
- Stylish MIDI tower for mainboards up to ATX
- Front with large mesh
- Side part made of Tempered Glass
- 4x 120mm ARGB fan pre-installed
- Radiator up to 280 mm at the front
- 2x 2.5/3.5" & 2x 2.5" slots
- Removable dust filter
- This text is machine translated.
Technical specifications
- Product type
Game console casing
- Case type
Midi tower
- Factory colour
Black
- Interfaces (front)
Audio line in
Audio line out
- 6.4 cm (2.5") internal slots
4
- 8.9 cm (3.5") internal slots
2
- Width
190 mm
- Height
440 mm
- Depth
400 mm
- Weight
5500 g
- Form factor
ATX
Micro-ATX
Mini-ITX
- No. of USB type A 3.0 ports
1 x
- No. of USB 3.0 ports
2 x
- Wireless charging
No
- Dim
(W x H x D) 190 x 440 x 400 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2299136 Kolink OBSERVATORY LITE MESH Midi tower Game console casing Black
User & Safety Instructions
User & Safety Instructions 2299136 Kolink OBSERVATORY LITE MESH Midi tower Game console casing Black
Information
Information 2299136 Kolink OBSERVATORY LITE MESH Midi tower Game console casing Black
Description
Features
- Dimensions : 190 x 440 x 400 mm (W x H x D)Material: Steel, temperglass, plasticWeight : Approx. 5.5 kgColor: BlackForm factor: ATX, Micro-ATX, Mini-ITXfan total possible:
- 3x 120 mm / 2x 140 mm (front)
- 2x 120 mm (rear)
- 1x 120 mm(
- 3x front) ARGB-LEDs (5VDG)
- 1x 120 mm (rear) ARGB-LEDs
- 2x
- (5VDG): Internal mounting 2x slots: 1x 1x x 200 2x mm (310mm internal) 1x x 200 mm (internal): 1x (internal) 8 mm (internal) 8 mm (internal) 8 mm (internal) 8 mm (internal) 8 mm (internal) 8 mm (internal) 8 mm (internal) 8 mm (internal) x 8 mm (internal) 8 mm (internal) 8 mm (internal) x 8 mm (internal) 8 mm (internal) x 8 mm (internal) x 8 mm (internal) x 8 mm (internal) x 8 mm (internal) x 8 mm (internal) 8 mm (internal) 8 mm (internal) x 8 mm (internal) x 8 mm (internal) x 8 mm (internal) x 8 mm (internal) x 8
Frequently Bought Together
(*All information is plus legal VAT)€ 122.97€ 92.97*
What kind of PC Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























