
Highlights & Details
Kolink VOID RGB Midi tower Game console casing
- Stylish MIDI tower for mainboards up to ATX
- Stylish front with infinity effect and RGB lighting
- 1x 120mm digitally addressable RGB LED fan pre-installed
- Radiators up to 240 mm
- 2x 3.5/2.5" & 2x 2.5" slots
- Removable dust filters on the lid and the floor
Technical specifications
- Dimensions 190 x 430 x 400 mm (W x H x D)
- Material: Steel, glass, plastic
- Weight: approx 5.9 kg
- Colour, black
- Form factor: ATX, Micro-ATX, Mini-ITX
- Total fan possible:
- 3x 120 mm (front)
- 2x 120 mm (lid)
- 1x 120 mm (rear-side)
- Of which pre-installed: 1x 120 mm (rear side)
- Radiator mounts 1x 240mm (front)
- Filter: Lid, bottom
- Drive bays:
- -2x 3.5/2.5" (internal)
- -2x 2.5 inch (internal)
- Power supply: 1x standard ATX (optional)
- Extension slots: 7
- I/O panel:
- -2x USB 2.0 (internal connection)
- -2x USB 3.0 (internal connection)
- -1x per audio in/out
- -RGB/Reset switch
- Maximum graphics card length 380 mm
- Maximum CPU cooler height 160 mm
- Maximum power supply length 180 mm
- Product type
Game console casing
- Case type
Midi tower
- Factory colour
Black
- Interfaces (front)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
- 6.4 cm (2.5") internal slots
4
- 8.9 cm (3.5") internal slots
2
- Width
190 mm
- Height
430 mm
- Depth
400 mm
- Weight
5900 kg
- Form factor
ATX
Micro-ATX
Mini-ITX
- No. of USB type A 3.0 ports
2 x
- No. of USB 2.0 ports
2 x
- Wireless charging
No
- Dim
(W x H x D) 190 x 430 x 400 mm
- Features
Built-in LED fan
Window
Dust filter
- Keyboard layout
German, QWERTZ
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2250724 Kolink VOID RGB Midi tower Game console casing Black Built-in LED fan, Window, Dust filter
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 112.97€ 82.97*
What kind of PC Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























