• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

König & Meyer KM-16311 Headphones holder Compatible with:In-ear, On-ear, Over-ear Black

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 12.99
-23 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

König & Meyer KM-16311 Headphones holder

  • Small compact design made of powder-coated steel sheet
  • Slotted front side for recording 2 additional in-ear headphones
  • Supplied with mounting material

Technical specifications

Product type

Headphones holder

Material

Steel

Factory colour

Black

Weight

96 g

Height

31 mm

Width

36 mm

Depth

74 mm

Compatible with

In-ear

On-ear

Over-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2199504 König & Meyer KM-16311 Headphones holder Compatible with:In-ear, On-ear, Over-ear Black

Description

Headphone holder for wall mounting.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.98€ 11.48*

What kind of Headphone Stands & Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)