• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach Alu Style T1 Headphones stand Anthracite

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Oehlbach headphones table holder "Aluminum Style T1". Anthracite

  • High-quality anodized aluminum
  • Exclusives Design.
  • Protective storage for headphones
  • Fast wall mounting

Technical specifications

Product type

Headphones stand

Material

Aluminium

Factory colour

Anthracite

Height

105 mm

Width

62 mm

Depth

108 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1516138 Oehlbach Alu Style T1 Headphones stand Anthracite

Description

The oehlbach Aluminum Style Table Table holder guarantees an optimum protective storage for high-quality headphones. The table bracket is made of aluminum and is very robust and quickly and easily mounted. The Aluminum Style Table does not only thanks to the exclusive design, but also by the chic aluminum anodised surface finishing glances.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.98€ 43.48*

What kind of Headphone Stands & Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)