• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach Scream Unlimited Headphones stand Compatible with:On-ear, Over-ear Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Headphones stand

Factory colour

Black

Weight

1850 g

Height

270 mm

Width

295 mm

Compatible with

On-ear

Over-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2384249 Oehlbach Scream Unlimited Headphones stand Compatible with:On-ear, Over-ear Black

Description

Our Scream headphone stand has long been one of our most popular products. Now it's finally time: With the Scream Unlimited, the long-awaited successor model has appeared. Scream Unlimited is slightly larger (295 mm x 270 mm) and brings the headphones to their full advantage.

A headphone makes good music an outstanding pleasure. The new Scream Unlimited headphone stand ensures that it does not just dust in any corner after use. The special design of this product not only gives over- and on-ear headphones a secure hold – even with heavy models. In addition, the shape ensures that the cushions are only subjected to minimal stress. The headphone stand is not only practical. Through its attractive design it also makes an outstanding visual impression.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 98.98€ 97.48*

What kind of Headphone Stands & Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)