• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

König & Meyer KM-85070 Internal thread: 9 mm External thread: 16 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

König & Meyer KM-85070

  • Specially designed for wireless handheld microphones with a thicker grip
  • Thread 16 mm (⅝") and 9 mm (⅜")

Technical specifications

Product type

Microphone holder

Internal thread

9 mm

External thread

16 mm

Factory colour

Black

Weight

46 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2199501 König & Meyer KM-85070 Internal thread: 9 mm External thread: 16 mm

Description

Microphone holder, Ø 34-40 mm, made of elastic plastic

This text is machine translated.

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)