• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 1775-890 Holiday lighting system Inside battery-powered No. of bulbs 20 LED (monochrome) Amber

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro LED fairy lights

  • With battery compartment as "cork" for bottles
  • 20 amber-colored diodes
  • Silver-colored wire

Technical specifications

  • AA battery (please order separately)
Use

Inside

Power supply (LOV)

battery-powered

Cable length

1 m

Bulb type

LED (monochrome)

No. of bulbs

20

Colour

Amber

Light spacing

5 cm

Cable colour

Silver

IP20

n.rel.

Product type

Holiday lighting system

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377444 Konstsmide 1775-890 Holiday lighting system Inside battery-powered No. of bulbs 20 LED (monochrome) Amber

Description

Look forward to a breathtaking decoration highlight. Like small pieces of jewelry, these 20 amber colored diodes shine in the dark and give the viewer a ray in the eyes and a smile on his lips. This Micro LED light chain from Konstsmide will attract all attention. With the battery compartment disguised as cork, the light chain is particularly suitable as decoration for bottles and thus offers a particularly creative possibility to beautify your home. Konstsmide has been specialized in the production of high-quality indoor and outdoor lighting decorations for over 40 years and has been a key driver for environmentally friendly, long-lasting and safe LED solutions since 1999.

This text is machine translated.

Scope of delivery

  • Lamp chain
  • Battery compartment
  • User manual.

Hints

Please order battery separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.