• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 2892-803 Illuminated wreath Heart Warm white LED (monochrome) Gold EEC: G (A - G) dimmable

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED metal silhouette heart

  • Gold Color
  • 32 warm white diodes
  • 24 V inner transformer
  • This text is machine translated.

Technical specifications

Product type

Illuminated wreath

Factory colour

Gold

Bulb type

LED (monochrome)

Dim

(W x H) 34 cm x 31 cm

Use

Inside

Colour

Warm white

Power supply (LOV)

via PSU

Material

Steel

G (A - G)

No. of lights

32

Operating voltage

230 V

Energy consumption

1.92 kWh/1000h

Cable colour

Transparent

Width

34 cm

Height

31 cm

IP20

Built-in LED

Motif

Heart

Christmas lighting features

dimmable

Feed length

5 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1598397 Konstsmide 2892-803 Illuminated wreath Heart Warm white LED (monochrome) Gold EEC: G (A - G) dimmable

Description

Subtle transparency and the gracious game of diffuse light with a clear language of form make this light decoration to the radiating highlight in your windows. With 32 warm-white diodes gives this wire silhouette evening for evening festive accents. A glistening highlight for any festive celebration decoration - every year, because of the long-lasting quality products of the company konstsmide, you and your loved ones still for a long time. The company konstsmide is for over 40 years in the production of high-quality light decorations for indoor and outdoor use specialized and since 1999 the decisive impulse generator for environmentally friendly, long-lasting and reliable LED solutions.

This text is machine translated.

Scope of delivery

  • LED metal silhouette heart
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.