• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 2708-800 Fir-look fairy lights Spruce Amber LED (monochrome) Green EEC: G (A - G)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LED-Fichtengirlande

  • 120 amber-colored diodes

Technical specifications

Product type

Fir-look fairy lights

Factory colour

Green

Bulb type

LED (monochrome)

Use

Inside/outside

Colour

Amber

Power supply (LOV)

via PSU

G (A - G)

No. of lights

120

Operating voltage

230 V

Energy consumption

2.4 kWh/1000h

Cable colour

Green

Length

15 m

Built-in LED

Motif

Spruce

Feed length

10 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1710544 Konstsmide 2708-800 Fir-look fairy lights Spruce Amber LED (monochrome) Green EEC: G (A - G)

Description

Beautiful, a "warm welcome" is not rays: if the deceptively real designed spruce garland with 120 amber-colored diodes on the front door, greets the feel-good factor before the occur. Because hardly anything spread more rural comfort as a natural elements, combined with charming light accents, especially if it is a long-lasting quality product of the company konstsmide. It offers a pleasant advent decoration, to which every year their bright joy. The company konstsmide is for over 40 years in the production of high-quality light decorations for indoor and outdoor use specialized and since 1999 the decisive impulse generator for environmentally friendly, long-lasting and reliable LED solutions.

This text is machine translated.

Scope of delivery

  • LED spruce-ground
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)