• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 3378-600 150 cm EEC: G (A - G) Warm white Brown

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED light tree, large, brown, round diodes, 120 warm-white diodes

  • 120 warm-white LEDs
  • Brown cable
  • Inclusive of outer transformer

Technical specifications

Factory colour

Brown

Dim

(Ø x H) 85 cm x 150 cm

Use

Outside

Colour

Warm white

Height

150 cm

Cable colour

Brown

G (A - G)

No. of lights

120

Energy consumption

7.2 kWh/1000h

Bulb type

LED (monochrome)

(Ø)

85 cm

Operating voltage

24 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1217148 Konstsmide 3378-600 150 cm EEC: G (A - G) Warm white Brown

Description

You can conjure up a highlight at night! With this delicate crafted stylish lights tree in Nu small trees in your garden sprout. The fruits? 120 warm white light diodes, the strikingly in the dark beams and the surrounding soft illuminieren. With this light decoration of the company konstsmide decide for a long-lasting quality product on which you and your loved ones will enjoy for long! The company konstsmide is for over 40 years in the production of high-quality light decorations for indoor and outdoor use specialized and since 1999 the decisive impulse generator for innovative, durable and protected LED-solutions.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.97*