• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 5971-550 Christmas star Star Warm white LED (monochrome) Red EEC: G (A - G)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Christmas star plastic 3D

  • Warm white diode
  • With dimmer and switch
  • For indoor and outdoor use

Technical specifications

Product type

Christmas star

Factory colour

Red

Bulb type

LED (monochrome)

Dim

(L x W x H) 800 x 800 x 600 mm

Use

Inside/outside

Colour

Warm white

Power supply (LOV)

mains-powered

Motif

Star

Material

Plastic

G (A - G)

No. of lights

1

Operating voltage

230 V

Cable colour

Black

Width

800 mm

Height

600 mm

Length

800 mm

IP44

G4

Feed length

5 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377343 Konstsmide 5971-550 Christmas star Star Warm white LED (monochrome) Red EEC: G (A - G)

Description

Tell stories, light candles, cozy atmosphere, the Christmas season has a very special charm for young and old with all their characters and symbols. And one thing must certainly not be missing: A shining 3-D plastic star, which illuminates the darkness in an atmospheric manner. You do not even need a socket or batteries with this special star. This fluorescent plastic star charges itself during the day with sunlight and shines by itself at night This lovingly decorated light decoration from Konstsmide integrates itself with elegant restraint in every ambience. A stylish Christmas decoration with which young and old will have much pleasure – and this again every year, because with the quality products of Konstsmide you place on esthetics and longevity. Konstsmide has been specialized in the production of high-quality indoor and outdoor lighting decorations for over 40 years and has been a key driver for environmentally friendly, long-lasting and safe LED solutions since 1999.

This text is machine translated.

Scope of delivery

  • Plastic star
  • Light Bulbs
  • E transformer
  • Dimmer
  • User manual.

What kind of Christmas Stars & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.