• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Chieri 7862-250 LED outdoor wall light EEC: F (A - G) LED (monochrome) 4.06 W White

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED outdoor wall lamp Cieri

  • Power= 4.06 W Total luminous flux= 800 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED outdoor wall light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

14

Bulb type

LED (monochrome)

Rating per bulb

0.29 W

4.06 W

Energy consumption

4 kWh/1000h

3000 K

Colour

Warm white

300 lm

Total luminous flux

800 lm

Light features

Indirect light emission

Recess mount option

Protection class

II

IP54

Factory colour

White

Material

Aluminium

Acrylic glass

Dim

(L x W x H) 12 x 5.5 x 8 cm

F (A - G)

Light bulb included

Yes

Width

5.5 cm

Height

8 cm

Length

12 cm

Depth

80 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001864 Konstsmide Chieri 7862-250 LED outdoor wall light EEC: F (A - G) LED (monochrome) 4.06 W White

Description

Scope of delivery

  • LED outdoor wall lamp
  • Fitting Material
  • User manual.