• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Curtain light (stars) Inside/outside 3 V 8 LED (monochrome) Warm white

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED light curtain stars

  • 8 plastic stars
  • 8 warm-white LEDs
  • This text is machine translated.

Technical specifications

Product type

Curtain light (stars)

Use

Inside/outside

Power supply (LOV)

mains-powered

Operating voltage

3 V

No. of bulbs

8

Bulb type

LED (monochrome)

Length

1.05 m

Colour

Warm white

Height

59 cm

IP20

Cable colour

Transparent

Feed length

5 m

n.rel.

Energy consumption

2 kWh/1000h

Built-in LED

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142387 Konstsmide Curtain light (stars) Inside/outside 3 V 8 LED (monochrome) Warm white

Description

Scope of delivery

  • LED light curtain
  • Operating instructions.

What kind of Grid & Curtain Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.