
Konstsmide Curtain light (stars) Outside 24 V EEC: G (A - G) 70 LED (monochrome) Warm white (W x H) 72 cm x 118 cm
Highlights & Details
LED light curtain with 7 stars silhouettes
- 7 stars with 10 warm-white LEDs
- Supply line length: 1000 cm
- With outdoor transformer
Technical specifications
- Product type
Curtain light (stars)
- Use
Outside
- Power supply (LOV)
mains-powered
- Operating voltage
24 V
- No. of bulbs
70
- Light spacing
12 cm
- Bulb type
LED (monochrome)
- Colour
Warm white
- Dim
(W x H) 72 cm x 118 cm
- Height
118 cm
- Width
72 cm
- Cable colour
Transparent
- Feed length
1 m
G (A - G)
- Energy consumption
4.2 kWh/1000h
- Illuminated length
0.72 m
Built-in LED
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1385501 Konstsmide Curtain light (stars) Outside 24 V EEC: G (A - G) 70 LED (monochrome) Warm white (W x H) 72 cm x 118 cm
User & Safety Instructions 1385501 Konstsmide Curtain light (stars) Outside 24 V EEC: G (A - G) 70 LED (monochrome) Warm white (W x H) 72 cm x 118 cm
Description
This text is machine translated.
Scope of delivery
- Curtain light star
- Outdoor transformer
- User manual.
What kind of Grid & Curtain Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







