
Highlights & Details
Maxi LED compact system extension: ice-rain light curtain
- 100 warm-white LEDs
- Soft Cable
- Expandable
Technical specifications
- Product type
Curtain lighting system extensions
- Type
Curtain light
- Power supply (LOV)
mains-powered
- Operating voltage
24 V
- Use
Outside
- Illuminated length
2.39 m
- No. of lights
100
- Length
2.59 m
- Bulb type
LED (monochrome)
- Height
87.5 cm
- Colour
Warm white
- Candle shaft colour
White
- Width
239 cm
- Light spacing
12.6 cm
- Motif
Ice rain
IP44
- Cable colour
White
- Feed length
10 cm
- Dim
(L x W x H) 2.59 m x 239 cm x 87.5 cm
n.rel.
- Energy consumption
4.5 kWh/1000h
Built-in LED
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1385506 Konstsmide LED (monochrome) Curtain lighting system extensions Ice rain 24 V Curtain light Warm white
User & Safety Instructions 1385506 Konstsmide LED (monochrome) Curtain lighting system extensions Ice rain 24 V Curtain light Warm white
Description
This text is machine translated.
Scope of delivery
- LED light curtain expansion set
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








