• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide LED (monochrome) Holiday lighting system accessories 31 V Cable

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Holiday lighting system accessories

Type

Cable

Power supply (LOV)

mains-powered

Operating voltage

31 V

Use

Outside

Illuminated length

5 m

Length

7 m

Bulb type

LED (monochrome)

IP44

Cable colour

Black

Feed length

2 m

n.rel.

Energy consumption

60 kWh/1000h

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1598635 Konstsmide LED (monochrome) Holiday lighting system accessories 31 V Cable

Description

Unfortunately we are not able to provide further information for this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.