• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Modena 7534-250 LED outdoor wall light EEC: F (A - G) LED (monochrome) LED 4 W White

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Modena AB LED wall lamp white

  • Power= 4 W Total luminous flux= 300 lm Colour temperature= 3000 K

Technical specifications

Product type

LED outdoor wall light

Operating voltage

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

4 W

3000 K

Total luminous flux

300 lm

Light features

Bottom light emission

IP44

Factory colour

White

Material

Aluminium

Glass

Dim

(W x H x D) 110 x 95 x 115 mm

F (A - G)

Light bulb included

Yes

Width

110 mm

Height

95 mm

Depth

115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3478561 Konstsmide Modena 7534-250 LED outdoor wall light EEC: F (A - G) LED (monochrome) LED 4 W White

Description

High-quality outdoor light.

This text is machine translated.

Scope of delivery

  • Fixings