• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kontakt Chemie KÄLTE 75 33169-CH Freezer spray non-flammable 400 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

284 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 94.98)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coolant 75 coolant spray with DEKRA-seal of approval

  • Non-flammable as per 2008/47/EC
  • DEKRA-tested

Technical specifications

Lowest obtainable temperature

-52 °C

Product type

Freezer spray

Content

400 ml

Features

non-flammable

Documents & Downloads

Datasheet

Datasheet 827800 Kontakt Chemie KÄLTE 75 33169-CH Freezer spray non-flammable 400 ml

Information

Information 827800 Kontakt Chemie KÄLTE 75 33169-CH Freezer spray non-flammable 400 ml

Security datasheet

Security datasheet 827800 Kontakt Chemie KÄLTE 75 33169-CH Freezer spray non-flammable 400 ml

Signal word

Attention

GHS / H Statements

  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 336: Defrost affected parts with hand-warm water. Do not rub affected areas
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

Coolant spray with DEKRA test seal cools with max. -52 °C. According to DEKRA test, no ignition and explosion hazards under normal using condition. High cooling effect, efficient, non-flammable. For effective thermal fault diagnostics in electronics, cold shrinking of small parts, removing sticky dirt from clothes, shock freezing of rubber, plastic and for functional testing of thermostats and temperature sensors.

Features

  • Standard spray for ventilated operational areas
  • Contains flammable components.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.98*