• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kontakt Chemie KONTAKT LR 84013-AA PCB cleaner 400 ml

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1487 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 47.48)
€ 21.99
-14 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kontakt LR PCB cleaner

  • Effective method of cleaning circuit board
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

PCB cleaner

Content

400 ml

Documents & Downloads

Datasheet

Datasheet 822812 Kontakt Chemie KONTAKT LR 84013-AA PCB cleaner 400 ml

Security datasheet

Security datasheet 822812 Kontakt Chemie KONTAKT LR 84013-AA PCB cleaner 400 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

High solvency power in flux residues and PCB contamination of all kinds. Practical brush spray nozzle for dosing, brushing, rinsing. Dries fast and residue free. KONTAKT LR is a cleaning agent specially designed for the electronic flux. The flux material and solder beads stuck on integrated brush spray can be removed safely. The cleaner leaves no residue and gives a flawless, professional look to the circuit boards. Application:
Cleaning circuit boards and other electronic components after soldering and servicing, removal of flux residues and other greasy or resinous contaminants, priming of circuit boards and components for coatings and adhesives.

Features

  • Professional look of circuit board
  • High surface resistance
  • Optimum creep resistance
  • Clean circuit boards are required for high electrical surface resistance, high creep resistance, good adhesion of coatings and low sensitivity towards corrosion.

Hints

Clean circuit boards are required for high electrical surface resistance, high creep resistance, good adhesion of coatings and low sensitivity towards corrosion.

More interesting products

(*All information is plus legal VAT)