• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kontakt Chemie ZINK 62 76509-AB 200 ml

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 119.95)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Zinc paint

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Zinc paint

Content

200 ml

Documents & Downloads

Security datasheet

Security datasheet 1221515 Kontakt Chemie ZINK 62 76509-AB 200 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 410: Highly toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501B: Dispose of contents/container at a recycling center

Description

Zinc paint with a high zinc content for the galvanic corrosion protection of steel surfaces. Zinc 62 forms an electrically active corrosion protective film. The metallic zinc powder acts as a "sacrificial anode". Due to corrosive media is it slowly in a water-insoluble zinc oxide layer. This process and the visual layer protects the basic material before further attack. That is why zinc 62 even at scratches in the layer of paint still protective effect. The balanced ratio of binder share and zinc with a high purity ensures high mechanical load-carrying capacity of the paint layer at the same time, long-lasting active anti-corrosion damage to the paint surface. Zinc 62 contains no chlorinated or aromatic solvents and is free of lead and chrome. The paint layer allows spot-welding and is painted over.
Zinc 62 is used as a protective coating for steel constructions, especially for touching up of galvanized surfaces. With ZINC 62 treated surfaces can be easily electrically welding. It is therefore also as corrosion protection for parts, after the install is no longer accessible.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)