• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 120913004 Power strip (+ switch) 6x Arctic white PG connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kopp 120913004 Power strip (+ switch)

  • With increased touch protection
  • 45° rotated angle insert

Technical specifications

  • 16 A
Product type

Power strip (+ switch)

Light bulb features

incl. switch

Outlets

6

Cable length

1.40 m

Used at

Indoors

Material

Plastic

Function display

visual

Plug type

PG connector

Cable standard

H05VV 3G 1,5 mm²

Operating voltage

230 V

Factory colour

Arctic white

IP20

Weight

0.39

16 A

White

FALSE

Untreated

TRUE

Duroplast

TRUE

FALSE

Plastic

9010

IK00

IP20

FALSE

Matt

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1717882 Kopp 120913004 Power strip (+ switch) 6x Arctic white PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1717882 Kopp 120913004 Power strip (+ switch) 6x Arctic white PG connector 1 pc(s)

Description

6-way socket strip with switch and 45° turned pots; with increased touch protection. Cable length 1.4 m.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.97€ 29.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)