• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 127002013 Power strip 3x Arctic white PG connector 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 23.99
-33 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting/fixing space 197.5 mm
Product type

Power strip

Light bulb features

Child safety

Outlets

3

Cable length

1.40 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Plug type

PG connector

Operating voltage

230 V

Power rating

3680 W

Factory colour

Arctic white

Length

213.5 mm

Width

53.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1417166 Kopp 127002013 Power strip 3x Arctic white PG connector 1 pc(s)

Description

Screw-on socket strip. The distance between the socket pots is 52 mm, in addition they are rotated by 90°.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.97€ 30.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)