• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 129805005 Power strip (+ switch) 9x Black PG connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Kopp 129805005 Power strip (+ switch)

  • 6 Euro sockets + 3 earthing contact socket outlets
  • Illuminated switch

Technical specifications

  • 16 V
Product type

Power strip (+ switch)

Light bulb features

incl. switch

Outlets

9

Cable length

1.40 m

Used at

Indoors

Material

Plastic

Function display

visual

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

Black

IP20

Documents & Downloads

Datasheet

Datasheet 1717891 Kopp 129805005 Power strip (+ switch) 9x Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1717891 Kopp 129805005 Power strip (+ switch) 9x Black PG connector 1 pc(s)

Description

3+6-way socket strip for six Euro and three earthing contact socket outlets with 1-pole illuminated switch; with 45° rotated pots and increased touch protection; cable receiver: 1.4 m, color: Black.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.97€ 30.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)