• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 224205012 Surge protection power strip 6x Black PG connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

470 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kopp 224205012 Surge protection power strip

  • Cable length: 1.40 m
  • Sockets arranged at a 45° angle
  • 2-pole illuminated power switch

Technical specifications

  • Nominal current: 16 A
Product type

Surge protection power strip

Light bulb features

incl. switch

Surge protection

Outlets

6

Cable length

1.40 m

Used at

Indoors

Material

Plastic

Function display

visual

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3500 W

Factory colour

Black

IP20

Documents & Downloads

Datasheet

Datasheet 1678459 Kopp 224205012 Surge protection power strip 6x Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1678459 Kopp 224205012 Surge protection power strip 6x Black PG connector 1 pc(s)

Description

6-way socket strip with surge protection and turned pots, illuminated. The power strip has a 2-pin switch and an optical failure display after overvoltage. The H05VVF3Gx1,5mm² connection cable has a length of 1.40

This text is machine translated.

Features

  • Function indicator light
  • Untreated surface.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.97€ 26.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)