• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 226620015 Power strip (+ switch) 5x Grey, Black PG connector 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

Outlets

5

Cable length

1.40 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3600 W

Factory colour

Grey

Black

Length

482.6 mm

Width

71 mm

Height

58 mm

IP20

16 A

Silver

TRUE

Untreated

TRUE

Thermoplastic

TRUE

FALSE

Plastic

7035

IK00

IP20

FALSE

Matt

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1417186 Kopp 226620015 Power strip (+ switch) 5x Grey, Black PG connector 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.97€ 57.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)