• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 229005011 Socket tower 3x Silver PG connector 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kopp 229005011 Socket tower

  • Increased touch protection
  • Mounting hole Ø 100 mm
  • Necessary installation depth 100 mm
  • Spring mechanism moves up and down

Technical specifications

  • Mounting hole Ø 100 mm
  • Height at maximum extension: 57.1 mm
  • Necessary installation depth 100 mm.
Product type

Socket tower

Light bulb features

incl. USB

Retractable

Child safety

Outlets

3

Cable length

1.50 m

Used at

Indoors

Mounting type

Recess-mount

Table

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3500 W

Factory colour

Silver

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1417200 Kopp 229005011 Socket tower 3x Silver PG connector 1 pc(s)

Description

Retractable socket tower with increased touch protection and 2 x USB charging sockets 2.1 A. The power strip is spring moves up and down.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 120.96€ 116.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)