• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 233605003 Power strip (+ switch) 5x Anthracite PG connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Kopp 233605003 Power strip (+ switch)

  • With 2-way USB charging port 2100 mA
  • With switches
  • 90° rotated pots

Technical specifications

  • Nominal current: 16 A
Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. USB

Outlets

5

Cable length

1.40 m

Used at

Indoors

Mounting type

Free standing

Material

Plastic

Function display

visual

Type

With 2-way USB charging port

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3680 W

Factory colour

Anthracite

IP20

Documents & Downloads

Datasheet

Datasheet 1663261 Kopp 233605003 Power strip (+ switch) 5x Anthracite PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1663261 Kopp 233605003 Power strip (+ switch) 5x Anthracite PG connector 1 pc(s)

Description

UNOversal 5-way, with 2-way USB charging port 2100 mA, with 2-pole illuminated switch, with increased touch protection, with 90° rotated pots, pot distance 52 mm, supply cable H05VV-F 3G1.5mm², 1.4 m, screw-on, 16 A, 230 V~, anthracite.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.97€ 71.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)