• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 234302019 Power strip (+ switch) 6x White PG connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kopp 234302019 Power strip (+ switch)

  • With switches
  • With touch protection
  • With 35° rotated pots

Technical specifications

  • Nominal current: 16 A
Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

Outlets

6

12

Cable length

5.00 m

Used at

Indoors

Mounting type

Free standing

Material

Plastic

Function display

visual

Type

6x protective contact / 12 x Euro sockets

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3680 W

Factory colour

White

IP20

Documents & Downloads

Datasheet

Datasheet 1663272 Kopp 234302019 Power strip (+ switch) 6x White PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1663272 Kopp 234302019 Power strip (+ switch) 6x White PG connector 1 pc(s)

Description

DUOversal 6=12, per socket pot Connection possibility for a earthing contact or two Euro plugs, with 2-pole illuminated switch, with increased touch protection, with 35° rotated pots, pot distance 52 mm, supply line H05VV-F 3G1.5 mm², 5 m, attached

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)