• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 931615016 19" power strip 6x Black PG connector 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.77 / piece)
€ 6.77
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

19" power strip

Light bulb features

incl. 3 switches

Outlets

6

Cable length

2.00 m

Used at

Indoors

Mounting type

Rack

Fixing holes

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

Black

Length

482.6 mm

Width

7.0000 cm

Height

8.0000 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1417222 Kopp 931615016 19" power strip 6x Black PG connector 1 pc(s)

Description

Professional Versal PA 6-compartment with three 2-pin illuminated switches on the front, 6 slots on the rear, 2-switchable, with rotated pots, 44.45 mm pot distance, universal mounting option, re-connected.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.