• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 931804014 19" power strip 8x White FR connector 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

19" power strip

Outlets

8

Cable length

2.00 m

Used at

Indoors

Mounting type

Rack

Fixing holes

Material

Plastic

Plug type

FR connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

White

Length

482.6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1417224 Kopp 931804014 19" power strip 8x White FR connector 1 pc(s)

Conformity certificate

Conformity certificate 1417224 Kopp 931804014 19" power strip 8x White FR connector 1 pc(s)

Description

Professional Versal 8-way, with rotated pots, 44.45 mm pot distance, universal mounting option, re-connected.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.97€ 50.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)