• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 939604016 Built-in power strip 3x Aluminium (anodised) GST18i socket 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kopp 939604016 Built-in power strip

  • Connection power (max.): 3400 W
  • Protection class: IP20
  • With network socket (CAT6)

Technical specifications

  • Data transfer: 2x Cat 6,1-250 MHz 1000Base-T (Gigabit Ethernet) 1 Gb/s
  • Installation depth 100 mm.
Product type

Built-in power strip

Light bulb features

incl. CAT6 socket

Outlets

3

Used at

Indoors

Mounting type

Recess-mount

Material

Aluminium/PVC

Leakage current

16 A

Plug type

GST18i socket

No. of IEC C19 16A sockets

3

Operating voltage

230 V

Power rating

3400

Factory colour

Aluminium (anodised)

Length

240 mm

Width

120 mm

IP20

Description

Versamail flap is a power and data system, which is distinguished by its high customer-specific adaptability.
The small size, the strength of the aluminum housing, the flush sockets and the integrity of multiple connection systems
Make this solution in an optimal technical support for offices, libraries, universities and conference rooms.
Versamail flap can be thanks to the compactness of the module quick install and integrated cable routing, props, access panel and power supply in a single module. In addition, the installation by the two fixing screws easier.

This text is machine translated.

Hints

Delivery without connecting cable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 243.97€ 238.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)