• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 939617016 Built-in power strip 1x White 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kopp 939617016 Built-in power strip

  • Connection power (max.): 3400 W
  • Powered via USB
  • Connection cable 2 m

Technical specifications

  • USB power supply: 5V/2.1A
  • Nominal current: 16 A
Product type

Built-in power strip

Light bulb features

incl. USB

Outlets

1

Cable length

2.00 m

Used at

Indoors

Mounting type

Recess-mount

Material

Aluminium/PVC

Operating voltage

230 V

Power rating

3400 W

Factory colour

White

Length

190 mm

Width

90 mm

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1599528 Kopp 939617016 Built-in power strip 1x White 1 pc(s)

Description

VersaPAD is a compact and versatile power supply system. Designed to fit into a 80-mm standard hole, permits the VersaPAD thanks to the sliding panel at the same time, the use of the opening socket or the data. Due to the extremely customizable designs of the cover makes the VersaPAD for many environments such as lounges bars, cakes, offices and different rooms.

This text is machine translated.

Features

  • 2 USB ports.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 168.97€ 164.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)