• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp Insert Cross-switch Paris White 650702082 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Cross switch

Switch type function

Cross-switch

Product type

Switch product range

Switch type component

Insert

Type series

Paris

Factory colour

White

Nominal voltage

230 V AC

Nominal current

10 A

Content

1 pc(s)

Material

PVC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552233 Kopp Insert Cross-switch Paris White 650702082 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

What kind of KOPP Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)