• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp PG socket Standard surface-mount Arctic white 101802000 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

181 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Earthed socket

Switch type function

PG socket

Product type

Switch product range

Type series

Standard surface-mount

Factory colour

Arctic white

Nominal voltage

230 V

Nominal current

16 A

Content

1 pc(s)

Material

PVC

16 A

250 V

Surface mounted (plaster)

White

TRUE

1

FALSE

FALSE

Untreated

FALSE

1

FALSE

50-50 MHz

FALSE

FALSE

Thermoplastic

FALSE

FALSE

FALSE

No special power supply

FALSE

Plastic

0 A

Mounting with screw

None

9016

IK00

FALSE

FALSE

Glossy

FALSE

TRUE

IP20

64 mm

64 mm

49 mm

0

FALSE

FALSE

0

FALSE

0

2

0

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1417159 Kopp PG socket Standard surface-mount Arctic white 101802000 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.52€ 40.42*

What kind of KOPP Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)