• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kräcker 15.2100.10 Automotive relay 12 V DC 15 A 1 maker

Product type
Automotive relay
Coil nominal voltage
12 V DC
Contact type
1 maker
Connection
Type C CEE 7/16 plug 6.3 mm
Type C CEE 7/16 plug 9.5 mm
Switching voltage (max.)
60 V AC
75 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kräcker Original Equipment Manufacturer Car-Relay

  • Symbol image for Kräcker 15.2100.10 Automotive relay 12 V DC 15 A 1 maker

Technical specifications

  • Description: control device for magnetic clutch relay
Product type

Automotive relay

Type

15.2100.10

Features

w/o elbow mount

Coil nominal voltage

12 V DC

Contact type

1 maker

Contact material

AgSnO2

Connection

Type C CEE 7/16 plug 6.3 mm

Type C CEE 7/16 plug 9.5 mm

Switching voltage (max.)

60 V AC

75 V DC

Switching current (max.)

15 A

Resistance (coil)

85 Ω

Min. temperature

-40 °C

Max. temperature

+85 °C

Width

25.8 mm

Height

24.8 mm

Length

25.8 mm

Dim

(L x W x H) 25.8 x 25.8 x 24.8 mm

RoHS-compliant

Yes

Nominal voltage (details)

12 V DC

Switching current

15 A

Type

15.2100.10

Description

control device for Magnetic clutch relay

Documents & Downloads

Datasheet

Datasheet 504034 Kräcker 15.2100.10 Automotive relay 12 V DC 15 A 1 maker

Information

Information 504034 Kräcker 15.2100.10 Automotive relay 12 V DC 15 A 1 maker

Description

These car relays are used as original equipment by many car manufacturers (you can find the checklist at our site in the Internet). Top-class quality and hundred percent form-fitness are thus guaranteed.

Hints

Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.

What kind of Automotive Relays are you looking for?