• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kräcker 14.0400.10 Automotive relay 12 V DC 40 A 1 maker

Product type
Automotive relay
Coil nominal voltage
12 V DC
Contact type
1 maker
Switching voltage (max.)
60 V AC
75 V DC
Switching current (max.)
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 10.99
-45 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kräcker Original Equipment Manufacturer Car-Relay

  • Symbol image for Kräcker 14.0400.10 Automotive relay 12 V DC 40 A 1 maker

Technical specifications

  • Description: Work Contact Relay for fuel pump
Product type

Automotive relay

Type

14.0400.10

Features

+ L-mount

Coil nominal voltage

12 V DC

Contact type

1 maker

Contact material

AgSnO2

Switching voltage (max.)

60 V AC

75 V DC

Switching current (max.)

40 A

Resistance (coil)

85 Ω

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

25.8 mm

Height

24.8 mm

Length

25.8 mm

Dim

(L x W x H) 25.8 x 25.8 x 24.8 mm

RoHS-compliant

Yes

Nominal voltage (details)

12 V DC

Switching current

40 A

Type

14.0400.10

Description

Work-contact relay for petrol pumps

Documents & Downloads

Datasheet

Datasheet 503982 Kräcker 14.0400.10 Automotive relay 12 V DC 40 A 1 maker

User & Safety Instructions

User & Safety Instructions 503982 Kräcker 14.0400.10 Automotive relay 12 V DC 40 A 1 maker

Information

Information 503982 Kräcker 14.0400.10 Automotive relay 12 V DC 40 A 1 maker

Description

These car relays are used as original equipment by many car manufacturers (you can find the checklist at our site in the Internet). Top-class quality and hundred percent form-fitness are thus guaranteed.

Hints

Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.

What kind of Automotive Relays are you looking for?

More interesting products

(*All information is plus legal VAT)