• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SHR-4141A SHR-12VDC-F-A 4pin Automotive relay 12 V DC 40 A 1 maker

Image similar
Product type
Automotive relay
Coil nominal voltage
12 V DC
Contact type
1 maker
Connection
Type C CEE 7/16 plug 6.3 mm
Switching voltage (max.)
14 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

888 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 3.39
-18 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automotive relay, series SHR -4141 A

Our service for you

Technical specifications

Product type

Automotive relay

Type

SHR-4141A SHR-12VDC-F-A 4pin

Features

w/o protection diode

Coil nominal voltage

12 V DC

Contact type

1 maker

Connection

Type C CEE 7/16 plug 6.3 mm

Switching voltage (max.)

14 V DC

Switching current (max.)

40 A

Min. temperature

-30 °C

Max. temperature

+85 °C

Width

29 mm

Height

26 mm

Length

29 mm

Dim

(L x W x H) 29 x 29 x 26 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1569268 TRU COMPONENTS SHR-4141A SHR-12VDC-F-A 4pin Automotive relay 12 V DC 40 A 1 maker

User & Safety Instructions

User & Safety Instructions 1569268 TRU COMPONENTS SHR-4141A SHR-12VDC-F-A 4pin Automotive relay 12 V DC 40 A 1 maker

Description

Hints

Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.

What kind of Automotive Relays are you looking for?

More interesting products

(*All information is plus legal VAT)