
Number
Highlights & Details
Automotive relay, series CMA 31
Our service for you
Technical specifications
- Product type
Automotive relay
- Type
CMA31-DC12V-C-NS
- Features
w/o elbow mount
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
8.4 V DC
- Contact type
1 change-over
- Connection
Type C CEE 7/16 plug 6.3 mm
- Switching voltage (max.)
14 V DC
- Switching current (max.)
30 A
- Max. switching capacity
420 W
- Resistance (coil)
90 Ω
- Durability
1000 0000 switching cycles
- Electrical lifespan
100 000 Switching cycles
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Width
27.8 mm
- Height
35.6 mm
- Length
27.8 mm
- Dim
(L x W x H) 27.8 x 27.8 x 35.6 mm
- RoHS-compliant
Yes
- Type
CMA 31-DC12V-C-NS
Documents & Downloads
Datasheet
Datasheet 1366564 HKE CMA31-DC12V-C-NS Automotive relay 12 V DC 30 A 1 change-over
User & Safety Instructions
User & Safety Instructions 1366564 HKE CMA31-DC12V-C-NS Automotive relay 12 V DC 30 A 1 change-over
Description
This text is machine translated.
