
Number
Total (€ 1.67 / piece)
€ 3.94
-58 %
€ 1.67
plus VAT.
Highlights & Details
Car relays
Our service for you
Technical specifications
- Product type
Automotive relay
- Type
FRC2C-1-DC12V
- Features
w/o elbow mount
- Coil nominal voltage
12 V DC
- Contact type
1 change-over
- Contact material
AgSnO2
- Connection
Type C CEE 7/16 plug 6.3 mm
- Switching voltage (max.)
14 V DC
- Switching current (max.)
50 A
- Resistance (coil)
80 Ω
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Width
29 mm
- Height
38 mm
- Length
29 mm
- Dim
(L x W x H) 29 x 29 x 38 mm
- RoHS-compliant
Yes
- Type
Spade terminals 6.3 x 0.8 mm
- Nominal voltage (details)
12 V DC
- Switching current
(NO) 50 A/(NC) 40 A
- Type
FRC2C-1-DC12V
Documents & Downloads
Datasheet
Datasheet 504352 FiC FRC2C-1-DC12V Automotive relay 12 V DC 50 A 1 change-over
User & Safety Instructions
User & Safety Instructions 504352 FiC FRC2C-1-DC12V Automotive relay 12 V DC 50 A 1 change-over
Description
Standard automotive relay with plug connectors. Versatile Relays, suitable for all additional equipment in the vehicle, such as horn, flashing, heating, lights, etc.
Hints
Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.








