
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.87
-7 %
€ 5.45
plus VAT.
Highlights & Details
Car relays
Our service for you
Technical specifications
- Product type
Automotive relay
- Type
FRC3A-DC12V
- Features
+ L-mount
- Coil nominal voltage
12 V DC
- Contact type
1 maker
- Contact material
AgSnO2
- Connection
Type C CEE 7/16 plug 9.5 mm
Type C CEE 7/16 plug 6.3 mm
- Switching voltage (max.)
14 V DC
- Switching current (max.)
70 A
- NO switching current (max.)
70 A
- Resistance (coil)
80 Ω
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Width
29 mm
- Height
58 mm
- Length
29 mm
- Dim
(L x W x H) 29 x 29 x 58 mm
- RoHS-compliant
Yes
- Type
Each 2 plug connections 9.5 x 1.2 mm and 6.3 x 0.8 mm
- Nominal voltage (details)
12 V DC
- Switching current
70 A
- Type
FRC3A-DC12V
- Ambient temperature
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 504355 FiC FRC3A-DC12V Automotive relay 12 V DC 70 A 1 maker
User & Safety Instructions
User & Safety Instructions 504355 FiC FRC3A-DC12V Automotive relay 12 V DC 70 A 1 maker
Description
High-current relay with protective cap, mounting bracket and plug connections. Broad application spectrum especially in the car area owing to high contact load-carrying capacity.
Hints
Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.








