• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fujitsu FBR51ND12-W1 Automotive relay 12 V DC 25 A 1 change-over

1/2
Image similar
Product type
Automotive relay
Coil nominal voltage
12 V DC
Contact type
1 change-over
Connection
Print
Switching voltage (max.)
30 V AC
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

325 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 4.79
-69 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automotive power relay, 1-Pde UM, 25 A

Our service for you

Technical specifications

  • Switching current (min.): 2 A
  • Fall Time: 5 ms
  • Response Time: 10 ms
  • Coil rating: 600 mW
  • Test voltage (s): Contact/coil 500 V eff
Product type

Automotive relay

Type

FBR51ND12-W1

Features

w/o elbow mount

Coil nominal voltage

12 V DC

Contact type

1 change-over

Contact material

AgSnO2

Connection

Print

Switching voltage (max.)

30 V AC

30 V DC

Switching current (max.)

25 A

NO switching current (max.)

25 A

Max. switching capacity

280 W

Resistance (coil)

240 Ω

Min. temperature

-40 °C

Max. temperature

+80 °C

Width

12.3 mm

Height

14 mm

Length

15.7 mm

Dim

(L x W x H) 15.7 x 12.3 x 14 mm

RoHS-compliant

Yes

Nominal voltage (details)

12 V DC

Switching capacity

280 W

Switching current


25 A

Type

FBR51ND12-W1

Temperature range

-40 - +80 °C

Documents & Downloads

Datasheet

Datasheet 505102 Fujitsu FBR51ND12-W1 Automotive relay 12 V DC 25 A 1 change-over

User & Safety Instructions

User & Safety Instructions 505102 Fujitsu FBR51ND12-W1 Automotive relay 12 V DC 25 A 1 change-over

Description

Neutral monostabile. Newly designed PCB contactor with 25 A capacity. Very compact, excellent weight and space saving. Limited sparking ensures a long life. Resists vibration and dust, sealed.

Hints

Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.

What kind of Automotive Relays are you looking for?

More interesting products

(*All information is plus legal VAT)