
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
Highlights & Details
Car relays
Our service for you
Technical specifications
- Product type
Automotive relay
- Type
FRC2U-1-DC12V
- Features
w/o elbow mount
- Coil nominal voltage
12 V DC
- Contact type
2 makers
- Contact material
AgSnO2
- Connection
Type C CEE 7/16 plug 6.3 mm
- Switching voltage (max.)
14 V DC
- Switching current (max.)
25 A
- NO switching current (max.)
25 A
- Resistance (coil)
80 Ω
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Width
29 mm
- Height
38 mm
- Length
29 mm
- Dim
(L x W x H) 29 x 29 x 38 mm
- RoHS-compliant
Yes
- Type
5 plug connections 6.3 x 0.8 mm
- Nominal voltage (details)
12 V DC
- Switching current
2 x 25 A
- Type
FRC2U-1-DC12V
Documents & Downloads
Datasheet
Datasheet 504403 FiC FRC2U-1-DC12V Automotive relay 12 V DC 25 A 2 makers
User & Safety Instructions
User & Safety Instructions 504403 FiC FRC2U-1-DC12V Automotive relay 12 V DC 25 A 2 makers
Description
Standard car-relay with plug connections. Relay with versatile uses, suitable for all additional devices in the car like horn, dipper, heating, headlight, etc.
Hints
Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.







