
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
Highlights & Details
Car relays
Our service for you
Technical specifications
- Product type
Automotive relay
- Type
FRC3A-DC24V
- Features
+ L-mount
- Coil nominal voltage
24 V DC
- Contact type
1 maker
- Contact material
AgSnO2
- Connection
Type C CEE 7/16 plug 9.5 mm
Type C CEE 7/16 plug 6.3 mm
- Switching voltage (max.)
14 V DC
- Switching current (max.)
70 A
- NO switching current (max.)
70 A
- Resistance (coil)
320 Ω
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Width
29 mm
- Height
58 mm
- Length
29 mm
- Dim
(L x W x H) 29 x 29 x 58 mm
- RoHS-compliant
Yes
- Type
Each 2 plug connections 9.5 x 1.2 mm and 6.3 x 0.8 mm
- Nominal voltage (details)
24 V DC
- Switching current
70 A
- Type
FRC3A-DC24V
- Ambient temperature
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 504404 FiC FRC3A-DC24V Automotive relay 24 V DC 70 A 1 maker
User & Safety Instructions
User & Safety Instructions 504404 FiC FRC3A-DC24V Automotive relay 24 V DC 70 A 1 maker
Description
High current relay with protective cap, attachment clip and plug-in connections. Wide scope of application particularly in the automotive sector on the basis of higher contact load capacity
Hints
Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.







