• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KRAH D 40/20W 10% 4K7 D 40/20W 10% 4K7 Wire-wound pot Wire-wound 20 W 4.7 kΩ 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Wire-wound pot
Potentiometer features
Wire-wound
Resistance
4.7 kΩ
Resistance characteristic
linear
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ceramic wire potentiometer, 4.7 kΩ, 20 W, linear, solder lug, D 40/20W 10% 4K7

  • 4.7 kΩ
  • linear

Our service for you

Technical specifications

Packaging type

Piece

Product type

Wire-wound pot

Potentiometer features

Wire-wound

Resistance

4.7 kΩ

Resistance characteristic

linear

Power rating

20 W

Connection

Solder tag

Mechanical angle

270°

Electrical angle

258°

Axle length

25 mm

Axle Ø

6 mm

Width

32 mm

Content

1 pc(s)

Type

D 40/20W 10% 4K7

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3023868 KRAH D 40/20W 10% 4K7 D 40/20W 10% 4K7 Wire-wound pot Wire-wound 20 W 4.7 kΩ 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3023868 KRAH D 40/20W 10% 4K7 D 40/20W 10% 4K7 Wire-wound pot Wire-wound 20 W 4.7 kΩ 1 pc(s) Piece

Description

Ceramic-wire potentiometer type KRH-RWI D 40/20. Rated power: 20 watts, max. Load capacity: 30 Watt/40 °C, design: According to DIN 41475, tolerance: ±10 %, with 6.0 mm-axis, shaft length: 25 mm, test voltage: 2000 VAC, Rotation range: mechanical/electronic 270/258° Type 4K7

This text is machine translated.

Scope of delivery

  • D 40/20W 10% 4K7.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)