Datasheet 3023871 KRAH D 55/40W 10% 10K D 55/40W 10% 10K Wire-wound pot 40 W 10 kΩ 1 pc(s)
Description
Ceramic-wire potentiometer type KRH-RWI D 55/40. Rated power: 40 watts, max. Load capacity: 60 Watt/40 °C, design: According to DIN 41475, tolerance: ±10 %, with 6.0 mm-axis, shaft length: 25 mm, test voltage: 2000 VAC, Rotation range: mechanical/electronic 280/270° Type 10K
This text is machine translated.
Scope of delivery
D 55/40W 10% 10K.
Description
Ceramic-wire potentiometer type KRH-RWI D 55/40. Rated power: 40 watts, max. Load capacity: 60 Watt/40 °C, design: According to DIN 41475, tolerance: ±10 %, with 6.0 mm-axis, shaft length: 25 mm, test voltage: 2000 VAC, Rotation range: mechanical/electronic 280/270° Type 10K
This text is machine translated.
Scope of delivery
D 55/40W 10% 10K.
What kind of Rotary Potentiometers are you looking for?