User & Safety Instructions 2521534 Krause 940186 FahrGerüst Aluminium Mobile scaffold Mobile Operating height (max.): 11.30 m Silver 237 kg
Description
The solid aluminum chassis for demanding applications with height-adjustable, braked rollers. The secure structure is ensured by the attachment of the GuardMatic system railing frame before the next higher lining stage is suspended. When climbing through the belagbühne, a complete railing and thus a fall protection is available. The integration of the diagonals in the GuardMatic system ensures a simple and safe installation. For transport or storage, the rail frame can be folded together to save space.
This text is machine translated.
Scope of delivery
4x Outlayer
Description
The solid aluminum chassis for demanding applications with height-adjustable, braked rollers. The secure structure is ensured by the attachment of the GuardMatic system railing frame before the next higher lining stage is suspended. When climbing through the belagbühne, a complete railing and thus a fall protection is available. The integration of the diagonals in the GuardMatic system ensures a simple and safe installation. For transport or storage, the rail frame can be folded together to save space.