• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 101.5016 KS Tools 101.5016 N/A

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

255 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H) 16 mm x 41.0 mm

Weight

120 g

Content

1 pc(s)

Width

16 mm

Height

41.0 mm

Material

Steel

Wire hardness cross section AWG (max.)

16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735196 KS Tools 101.5016 KS Tools 101.5016 N/A

Description

ergonomically shapedFor copper, brass and thin-walled steel pipes2 rollers with penetrationWith large turning handleV²A cutting wheel can be retrofittedMetal housingSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 239.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)