• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 116.2093 Vanity unit wrench

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel Weight 120 gTotal length L in mm: 165.0 mmWidth across mm 10.0 mmWidth B 15.0 mmDiameter in mm 13.0 mm
Product type

Vanity unit wrench

Length

165 mm

Dim

(Ø x L) 13 mm x 165 mm

Weight

120 g

Material

Chromium-vanadium steel

Width

15 mm

(Ø)

13 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701176 KS Tools 116.2093 Vanity unit wrench

Description

For mounting and dismantling of mixing batteries and stand valves

This text is machine translated.

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)