• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 116.2090 Vanity unit wrench

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel Weight 70 gTotal length L in mm: 165.0 mmWidth across mm 10.0 mmWidth B 10.5 mmDiameter in mm 10.0 mm
Product type

Vanity unit wrench

Length

165 mm

Dim

(Ø x L) 10 mm x 165 mm

Weight

70 g

Material

Chromium-vanadium steel

Width

10.5 mm

(Ø)

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701174 KS Tools 116.2090 Vanity unit wrench

Description

For mounting and dismantling of mixing batteries and stand valves

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.96*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)