• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.1651 1171651 Rubber cover sheet (L x W) 130 mm x 130 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 764.12)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Width B 130.0 mm
  • Total length L in mm: 130.0 mm
  • Weight 40 g
  • Insulation: Insulation according to DIN EN 60903
  • Material 1 : Rubber
  • DIN EN 60903 standard
  • Test certificate GS
  • Thickness mm 1.0 mm
  • Variant items : 117.1651
Dim

(L x W) 130 mm x 130 mm

Product type

Rubber cover sheet

Weight

40 g

Content

1 pc(s)

Material (details)

Rubber

Width

130 mm

Length

130 mm

Depth

1.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699575 KS Tools 117.1651 1171651 Rubber cover sheet (L x W) 130 mm x 130 mm

Conformity certificate

Conformity certificate 2699575 KS Tools 117.1651 1171651 Rubber cover sheet (L x W) 130 mm x 130 mm

Description

Tested according to VDE 0680/1Insulation according to DIN EN 60903extensively tear and tear-proofParticularly suitable for outdoor applications

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.96*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)